FullAXS Mini Connector Sealing and Cable Assembly System
Easy-to-install mating features and ruggedized protection from TE allow installation in virtually any environment
TE Connectivity's FullAXS mini connector sealing system is about 20% smaller than FullAXS products and can be placed almost anywhere on the box thanks to their flexible design. As space in the bottom of the box gets smaller and smaller, FullAXS Mini connector sealing products make it easy to transmit power or signal using connections anywhere. Their modular design makes them scalable in form, fit, and function. The FullAXS Mini connector sealing system is one of the only products on the market that enable one-handed, blind installs from any angle including upside down. With 3-sense locking feedback, floating connection, and a twist angle of only 30 degrees, FullAXS Mini products can be installed by field engineers of all levels of experience in virtually any location. The FullAXS Mini connector sealing system delivers a water-tight seal up to IP67 and IP65 levels, uses UV material to meet F1 rating UL 94-V0, and withstands lightning strike requirements per IEC 62305-1 for shielded version, up to 20 kA at 10/350 ms.
| Features | Applications |
|
|
FullAXS Mini Field Installable Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2061973-1 | FULLPROOF140 MINI FIELD INSTALL | 0 - Immediate 527 - Marketplace | $2,248.58 | View Details |
![]() | ![]() | 2061926-1 | FULLFLEX500 MINI FIELD INSTALL K | 2 - Immediate 63 - Marketplace | $10,282.14 | View Details |
![]() | ![]() | 2061933-1 | CONN RCPT 2POS IN-LINE CRIMP | 0 - Immediate | $10,191.29 | View Details |
FullAXS Mini Bulkhead Sub-Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2061981-1 | FULLAXS MINI BULKHEAD | 0 - Immediate | $1,281.35 | View Details |
![]() | ![]() | 2061953-2 | FULLAXS MINI BULKHEAD CAP | 149 - Immediate | $952.36 | View Details |
FullAXS Mini Fiber Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2061980-1 | FIBER OPTIC CBL LC-LC DUPLEX 1M | 2 - Immediate 9 - Marketplace | $15,230.32 | View Details |
![]() | ![]() | 2061980-2 | FIBER OPTIC CBL LC-LC DUPLEX 2M | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2061980-3 | FIBER OPTIC CBL LC-LC DUPLEX 3M | 0 - Immediate 5 - Marketplace | $7,029.02 | View Details |
![]() | ![]() | 2061980-5 | FIBER OPTIC CBL LC-LC DUPLEX 5M | 0 - Immediate 3 - Marketplace | $7,239.62 | View Details |
![]() | ![]() | 1-2061980-0 | FIBER OPTIC CBL LC-LC DUPLEX 10M | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2-2061980-0 | FIBER OPTIC CBL LC-LC DUPLEX 20M | 0 - Immediate 6 - Marketplace | $8,827.51 | View Details |
![]() | ![]() | 9-2061980-9 | FIBER OPTIC CBL LC-LC DUPLEX 99M | 2 - Immediate 9 - Marketplace | $38,668.46 | View Details |