bq501210, Wireless Power Transmitter Manager

Texas Instruments offers their bq501210, WPC v1.2 compliant, wireless power transmitter manager with 15 W power delivery

Image of Texas Instruments' bq501210, WPC v1.2, Wireless Power Transmitter ManagerTexas Instruments' bq501210 is a wireless power consortium (WPC) v1.2 compliant wireless-power digital controller. This device integrates the logic functions required to wirelessly transfer power to a WPC-compliant receiver with the capability of delivering up to 15 W. The bq501210 is an intelligent device that periodically pings the surrounding environment for available devices to be powered, detects if a foreign metal object is present on the charging pad, monitors all communication from the device being wirelessly powered, and adjusts power applied to the transmitter coil per feedback received from the powered device. The bq501210 also manages the fault conditions associated with the power transfer and controls the operating-mode status indicator. The bq501210 uses a rail-voltage control scheme, instead of the traditional frequency control, to adjust the amount of power delivered to the receiver.

Through negotiation with a high voltage dedicated charging port (HVDCP) adapter, the bq501210 provides power between the WPC low-power capability of 5 W and the medium-power specifications of 15 W.

Fast charge support provides more power for compatible receiver devices.

Features
  • Qi-certified wireless power consortium (WPC) v1.2 solution for 15 W operation faster charging time
  • Backward compatible with existing 5 W WPC receivers
  • 12 V to 19 V input, fixed frequency, rail-voltage control architecture of 15 V to 19 V can achieve 15 W 
  • 9 V and 12 V capable for HVDCP
  • Dynamic power limiting (DPL) allows operation from weak supplies
  • Conforms to WPC MP-A5 transmitter type specification
  • Enhanced foreign objection detection (FOD) implementation with FOD ping that detects metal objects prior to power transfer
  • Low standby power during idle and "charge complete"
  • Bi-directional communication
  • Digital demodulation reduces components and simplifies circuitry
  • Supports fast charge operation with compatible receivers
  • Ten configurable LED modes indicate charging state and fault status
     

bq501210 WPC v1.2 Wireless Power Transmitter Manager

ImageManufacturer Part NumberDescriptionOperating TemperatureMounting TypePackage / CaseAvailable QuantityPriceView Details
WIRELESS POWER MEDIUM POWER TRANBQ501210RGCTWIRELESS POWER MEDIUM POWER TRAN-40°C ~ 85°CSurface Mount64-VFQFN Exposed Pad382 - Immediate
250 - Marketplace
$1,265.47View Details
WIRELESS POWER MEDIUM POWER TRANBQ501210RGCRWIRELESS POWER MEDIUM POWER TRAN-40°C ~ 85°CSurface Mount64-VFQFN Exposed Pad0 - Immediate$650.12View Details
Published: 2016-09-06