JTD Series 4:1 Input DC-DC Converters
XP Power launches 15 W and 20 W DC-DC converters for cost sensitive applications
XP Power JTD15 and JTD20 series of board-mounted DC-DC converters target cost sensitive applications where a compact unit with a wide input range is required. The range is aimed at offering a power solution in multiple markets, such as instrumentation, broadcast, networking, telecommunications, and data communications.
Offering 15 W and 20 W, the JTD15 and JTD20 DC-DC modules employ the latest design technologies to provide high efficiency in an industry-standard format, an ultra-wide 4:1 input voltage range, and an extended operating temperature range of -40°C to +100°C.
Providing regulated single and dual output models in the range, the JTD15 and JTD20 series offer a choice of wide 4:1 input voltage ranges of 9 VDC to 36 VDC or 18 VDC to 75 VDC, making them suitable for 12 VDC, 24 VDC, and 48 VDC input applications in industrial or telecom/datacom applications. Output voltages include 3.3 VDC, 5 VDC, 12 VDC, and 15 VDC single outputs or ±5 VDC, ±12 VDC, and ±15 VDC dual outputs. Input to output isolation is 1600 VDC.
Coming in small-size metal-cased packages with dimensions of only 40.64 mm x 25.4 mm x 10.4 mm (1.6" x 1.0" x 0.41"), the modules provide designers with more board real estate to add other features, or to reduce the size of the overall end product. Offering efficiency from 82% to 90%, with an average efficiency of 85%, the modules also run cooler and dissipate less heat in end systems, making them capable of operating in most environments with no need for airflow or heatsinks. The modules deliver full output power up to +70°C with no derating.
Other features include ±10% output voltage trim with an external resistor for single output models and remote ON/OFF as standard on all models. Both JTD15 and JTD20 ranges also meet EN55032 Level A EMI standards with no external filtering required, thereby saving valuable PCB space.
- Single and dual outputs
- Wide 4:1 input range
- 1.6" x 1" footprint
- -40°C to +100°C operation
- 3000 VDC isolation
- Output trim ±10%
- Remote ON/OFF
- 3-year warranty
JTD15 Series 4:1 Input DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JTD1524S12 | DC DC CONVERTER 12V 15W | 78 - Immediate | $2,927.90 | View Details |
![]() | ![]() | JTD1524S05 | DC DC CONVERTER 5V 15W | 40 - Immediate | $2,927.90 | View Details |
![]() | ![]() | JTD1548S12 | DC DC CONVERTER 12V 15W | 18 - Immediate 20 - Marketplace | $2,927.90 | View Details |
![]() | ![]() | JTD1524S15 | DC DC CONVERTER 15V 15W | 10 - Immediate 20 - Marketplace | $2,927.90 | View Details |
![]() | ![]() | JTD1548D12 | DC DC CONVERTER +/-12V 15W | 9 - Immediate 9 - Marketplace | $3,032.27 | View Details |
![]() | ![]() | JTD1524D05 | DC DC CONVERTER +/-5V 15W | 12 - Immediate | $3,032.27 | View Details |
![]() | ![]() | JTD1548D15 | DC DC CONVERTER +/-15V 15W | 4 - Immediate | $3,032.27 | View Details |
![]() | ![]() | JTD1548D05 | DC DC CONVERTER +/-5V 15W | 0 - Immediate 23 - Marketplace | $4,953.77 | View Details |
![]() | ![]() | JTD1524D12 | DC DC CONVERTER +/-12V 15W | 2 - Immediate | $3,032.27 | View Details |
![]() | ![]() | JTD1548S3V3 | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $2,751.78 | View Details |
![]() | ![]() | JTD1548S15 | DC DC CONVERTER 15V 15W | 0 - Immediate | $2,751.78 | View Details |
![]() | ![]() | JTD1524S3V3 | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $2,751.78 | View Details |
![]() | ![]() | JTD1524D15 | DC DC CONVERTER +/-15V 15W | 0 - Immediate | $2,850.56 | View Details |
![]() | ![]() | JTD1548S05 | DC DC CONVERTER 5V 15W | 1 - Immediate | $2,927.90 | View Details |
JTD20 Series 4:1 Input DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JTD2024S05 | DC DC CONVERTER 5V 20W | 29 - Immediate | $3,450.68 | View Details |
![]() | ![]() | JTD2024S12 | DC DC CONVERTER 12V 20W | 0 - Immediate | $3,450.68 | View Details |
![]() | ![]() | JTD2048D12 | DC DC CONVERTER +/-12V 20W | 10 - Immediate | $3,555.05 | View Details |
![]() | ![]() | JTD2048S3V3 | DC DC CONVERTER 3.3V 18.2W | 2 - Immediate | $3,382.65 | View Details |
![]() | ![]() | JTD2024D05 | DC DC CONVERTER +/-5V 20W | 15 - Immediate | $3,555.05 | View Details |
![]() | ![]() | JTD2048D05 | DC DC CONVERTER +/-5V 20W | 0 - Immediate 10 - Marketplace | $5,790.58 | View Details |
![]() | ![]() | JTD2048S15 | DC DC CONVERTER 15V 20W | 0 - Immediate 8 - Marketplace | $5,608.87 | View Details |
![]() | ![]() | JTD2024S15 | DC DC CONVERTER 15V 20W | 0 - Immediate 10 - Marketplace | $5,683.42 | View Details |
![]() | ![]() | JTD2048S12 | DC DC CONVERTER 12V 20W | 5 - Immediate | $3,450.68 | View Details |
![]() | ![]() | JTD2048S05 | DC DC CONVERTER 5V 20W | 30 - Immediate | $3,450.68 | View Details |
![]() | ![]() | JTD2024S3V3 | DC DC CONVERTER 3.3V 18.2W | 0 - Immediate | $3,243.81 | View Details |
![]() | ![]() | JTD2024D12 | DC DC CONVERTER +/-12V 20W | 0 - Immediate | $3,341.65 | View Details |
![]() | ![]() | JTD2024D15 | DC DC CONVERTER +/-15V 20W | 0 - Immediate | $3,341.65 | View Details |
![]() | ![]() | JTD2048D15 | DC DC CONVERTER +/-15V 20W | 0 - Immediate | $3,341.65 | View Details |