
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | White | |
Ingress Protection | - | |
Features | Hot Melt, Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | - | |
Housing Material | Engineered Resin | |
Ferrule Material | Zirconia | |
Body Material | Engineered Resin | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | ₹2,157.59483 | ₹1,29,455.69 |