1411052 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ₹3,993.30000
Datasheet
1411052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411052

DigiKey Part Number
277-18080-ND
Manufacturer
Manufacturer Product Number
1411052
Description
CONN FIBER LC PLUG DUPLEX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Beige
Boot Color
White
Ingress Protection
IP20
Features
Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Zirconia, Ceramic
Body Material
Plastic
Operating Temperature
-10°C ~ 60°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes