AO4459 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹26.06754
Datasheet

Similar


onsemi
In Stock: 27,702
Unit Price: ₹99.71000
Datasheet

Similar


Infineon Technologies
In Stock: 50,170
Unit Price: ₹117.41000
Datasheet
P-Channel 30 V 6.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4459

DigiKey Part Number
785-1036-2-ND - Tape & Reel (TR)
785-1036-1-ND - Cut Tape (CT)
785-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4459
Description
MOSFET P-CH 30V 6.5A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 6.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
EDA/CAD Models
AO4459 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
830 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹105.30000₹105.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹26.06754₹78,202.62
6,000₹24.04960₹1,44,297.60
9,000₹23.02139₹2,07,192.51
15,000₹21.86647₹3,27,997.05
21,000₹21.18260₹4,44,834.60
30,000₹20.51807₹6,15,542.10
Manufacturers Standard Package