Similar
Similar
Similar
Similar

AON2405 | |
|---|---|
DigiKey Part Number | 785-1392-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2405 |
Description | MOSFET P-CH 20V 8A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1025 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-DFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2068UFY4-7 | Diodes Incorporated | 0 | 31-DMP2068UFY4-7TR-ND | ₹9.82180 | Similar |
| DMP2070UFY4-7 | Diodes Incorporated | 0 | 31-DMP2070UFY4-7TR-ND | ₹9.82180 | Similar |
| PMPB29XPE,115 | Nexperia USA Inc. | 180 | 1727-1372-1-ND | ₹67.09000 | Similar |
| PMPB33XP,115 | Nexperia USA Inc. | 0 | 1727-1240-1-ND | ₹0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.72321 | ₹65,169.63 |
| 6,000 | ₹19.97768 | ₹1,19,866.08 |
| 9,000 | ₹19.08853 | ₹1,71,796.77 |
| 15,000 | ₹18.08933 | ₹2,71,339.95 |
| 21,000 | ₹17.49776 | ₹3,67,452.96 |
| 30,000 | ₹16.92289 | ₹5,07,686.70 |

