
39X2025 WH002 | |
|---|---|
DigiKey Part Number | 39X2025WH002-ND |
Manufacturer | |
Manufacturer Product Number | 39X2025 WH002 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 25kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 500.0' (152.4m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,05,923.35000 | ₹2,05,923.35 |


