39X2025 WH003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₹83.53547
Datasheet
20 AWG Hook-Up Wire 19/32 White 25kV 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39X2025 WH003

DigiKey Part Number
39X2025WH003-ND
Manufacturer
Manufacturer Product Number
39X2025 WH003
Description
HOOK-UP STRND 20AWG WHT 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 25kV 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
250.0' (76.2m)
Voltage
25kV
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 2000
Unit Price: ₹343.20497
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: ₹42,613.96000
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: ₹2,05,923.35000