20 AWG Hook-Up Wire 19/32 White 25kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39X2025 WH005

DigiKey Part Number
39X2025W-100-ND
Manufacturer
Manufacturer Product Number
39X2025 WH005
Description
HOOK-UP STRND 20AWG WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 25kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
100.0' (30.5m)
Voltage
25kV
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹42,613.96000₹42,613.96
2₹40,517.27500₹81,034.55
3₹39,330.70333₹1,17,992.11
5₹37,876.00800₹1,89,380.04
7₹36,941.46000₹2,58,590.22
10₹35,971.00700₹3,59,710.07
25₹33,569.36200₹8,39,234.05
50₹33,187.03840₹16,59,351.92
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 2000
Unit Price: ₹343.20497
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: ₹32,407.85450
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: ₹2,05,923.35000