



85247CY BK005 | |
|---|---|
DigiKey Part Number | 85247CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85247CY BK005 |
Description | CABLE 7COND 24AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.432" (10.97mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90,350.35000 | ₹90,350.35 |
| 2 | ₹85,861.11500 | ₹1,71,722.23 |
| 3 | ₹83,320.08667 | ₹2,49,960.26 |
| 5 | ₹80,203.88600 | ₹4,01,019.43 |
| 7 | ₹78,201.69143 | ₹5,47,411.84 |
| 10 | ₹76,122.15200 | ₹7,61,221.52 |
| 25 | ₹74,353.10960 | ₹18,58,827.74 |



