7 Conductor Multi-Conductor Cable Black 24 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 24 AWG Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85247CY BK005

DigiKey Part Number
85247CYBK005-10-ND
Manufacturer
Manufacturer Product Number
85247CY BK005
Description
CABLE 7COND 24AWG BLK SHLD 10'
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.432" (10.97mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 24AWG BLK SHLD 100'
In-Stock: 0
Unit Price: ₹90,350.35000
CABLE 7COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹408.05031
CABLE 7COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹572.20118
CABLE 7COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹803.01917