Image for 85247CY BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85247CY BK199

DigiKey Part Number
85247CYBK199-ND
Manufacturer
Manufacturer Product Number
85247CY BK199
Description
CABLE 7COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.432" (10.97mm)
Shield Type
Braid
Length
-
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹803.01917₹8,03,019.17
Alternate Length
CABLE 7COND 24AWG BLK SHLD 100'
In-Stock: 0
Unit Price: ₹90,350.35000
CABLE 7COND 24AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 7COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹408.05031
CABLE 7COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹572.20118