
ASR-SI480A25ZY-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SI480A25ZY-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI480A25ZY-L |
Description | SSR RELAY SPST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA6025 | Sensata-Crydom | 8 | CC1101-ND | ₹8,243.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,846.95000 | ₹1,846.95 |