Parametric Equivalent

JM2P BULK | |
|---|---|
DigiKey Part Number | 889-JM2PBULK-ND |
Manufacturer | |
Manufacturer Product Number | JM2P BULK |
Description | 1/4" JUMBO PHONE STR MONO NI BUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Brass | |
Cable Opening | 0.295" ~ 0.413" (7.49mm ~ 10.49mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹686.74667 | ₹2,06,024.00 |











