TM1PJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹710.76690
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹686.74667
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹776.44440
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹783.57313
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 325
Unit Price: ₹579.62000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 31
Unit Price: ₹735.24000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹960.06740
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹548.87000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹456.53687
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 182
Unit Price: ₹880.61000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 98
Unit Price: ₹846.13000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹566.61437
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹399.95430
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ₹564.16047
Datasheet
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1PJ

DigiKey Part Number
889-TM1PJ-ND
Manufacturer
Manufacturer Product Number
TM1PJ
Description
1/4" PHONE STR SWITCH GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Current Rating (Amps)
10 A
Mating Length/Depth
1.194" (30.33mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver
Includes
-
Housing Material
Zinc Die Cast
Contact Material
Brass
Cable Opening
0.236" ~ 0.295" (5.99mm ~ 7.49mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
300₹1,158.78033₹3,47,634.10