DS1220AB-200IND+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 27
Unit Price: ₹2,311.01000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹2,147.63786
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 200 ns 24-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1220AB-200IND+

DigiKey Part Number
DS1220AB-200IND+-ND
Manufacturer
Manufacturer Product Number
DS1220AB-200IND+
Description
IC NVSRAM 16KBIT PARALLEL 24EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 200 ns 24-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1220AB-200IND+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200ns
Access Time
200 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 378
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
28₹2,147.63786₹60,133.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.