2026-23-C3FLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹164.18348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹86.76550
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹305.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 199
Unit Price: ₹424.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 738
Unit Price: ₹305.65000
Datasheet
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-23-C3FLF

DigiKey Part Number
2026-23-C3FLF-ND
Manufacturer
Manufacturer Product Number
2026-23-C3FLF
Description
GDT 230V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹157.01561₹1,57,015.61