PM105-180M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 651
Unit Price: ₹65.21000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: ₹70.78610
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: ₹85.65442
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 90mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-180M

DigiKey Part Number
M1004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105-180M
Description
FIXED IND 18UH 2.15A 90 MOHM SMD
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 90mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1006-180MLBourns Inc.651SDR1006-180MLCT-ND₹65.21000Direct
CD105BNP-180MCSumida America Inc.0308-CD105BNP-180MCTR-ND₹70.78610Similar
CD105NP-180MCSumida America Inc.0CD105NP-180MC-ND₹85.65442Similar
Obsolete
This product is no longer manufactured. View Substitutes