



PTS636SK25FSMTR LFS | |
|---|---|
DigiKey Part Number | CKN12330-2-ND - Tape & Reel (TR) CKN12330-1-ND - Cut Tape (CT) CKN12330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SK25FSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK25FSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹18.93520 | ₹473.38 |
| 100 | ₹16.97850 | ₹1,697.85 |
| 250 | ₹15.74472 | ₹3,936.18 |
| 500 | ₹14.85944 | ₹7,429.72 |
| 1,000 | ₹14.02542 | ₹14,025.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.83202 | ₹38,496.06 |
| 6,000 | ₹12.16497 | ₹72,989.82 |
| 9,000 | ₹11.80604 | ₹1,06,254.36 |
| 15,000 | ₹11.38634 | ₹1,70,795.10 |
| 21,000 | ₹11.12929 | ₹2,33,715.09 |
| 30,000 | ₹10.87313 | ₹3,26,193.90 |
| 75,000 | ₹10.28846 | ₹7,71,634.50 |









