33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F3322CT

DigiKey Part Number
4713-RM04F3322CTTR-ND - Tape & Reel (TR)
4713-RM04F3322CT-ND - Cut Tape (CT)
4713-RM04F3322CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F3322CT
Description
RES0402 1% 33.2K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F3322CTCal-Chip Electronics, Inc.30,0004713-CAS04F3322CT-ND₹14.18000Parametric Equivalent
RC0402FR-0733K2LYAGEO2,92,609311-33.2KLRCT-ND₹9.45000Direct
ERJ-2RKF3322XPanasonic Industry1,02,325P33.2KLCT-ND₹9.45000Upgrade
AC0402FR-0733K2LYAGEO46,611YAG5290CT-ND₹9.45000Parametric Equivalent
AF0402FR-0733K2LYAGEO3,08613-AF0402FR-0733K2LCT-ND₹9.45000Parametric Equivalent
In-Stock: 9,300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹1.70100₹17.01
25₹1.20960₹30.24
50₹0.94520₹47.26
100₹0.75610₹75.61
250₹0.57084₹142.71
500₹0.46876₹234.38
1,000₹0.38844₹388.44
5,000₹0.26406₹1,320.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.22853₹2,285.30
20,000₹0.20046₹4,009.20
30,000₹0.18685₹5,605.50
50,000₹0.17212₹8,606.00
70,000₹0.16370₹11,459.00
1,00,000₹0.15577₹15,577.00
Manufacturers Standard Package