
BC-1UG003F | |
|---|---|
DigiKey Part Number | 116-BC-1UG003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG003F |
Description | CABLE MOD 8P8C PLUG-PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-003-GY | Eaton Tripp Lite | 1 | 95-N261-003-GY-ND | ₹804.28000 | Parametric Equivalent |
| RJE1Y33915162401 | Amphenol CS (Commercial Products) | 520 | 664-RJE1Y33915162401-ND | ₹406.39000 | Parametric Equivalent |
| TRD630A-DS-GRY-3F | L-com | 0 | 5073-TRD630A-DS-GRY-3F-ND | ₹3,090.48000 | Parametric Equivalent |
| UTP6AX3GY | Panduit Corp | 19 | 298-UTP6AX3GY-ND | ₹2,265.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹462.15000 | ₹462.15 |
| 10 | ₹392.87800 | ₹3,928.78 |
| 25 | ₹368.21080 | ₹9,205.27 |
| 50 | ₹350.63220 | ₹17,531.61 |
| 200 | ₹317.95055 | ₹63,590.11 |
| 400 | ₹302.77695 | ₹1,21,110.78 |
| 600 | ₹294.24113 | ₹1,76,544.68 |
| 1,000 | ₹283.83338 | ₹2,83,833.38 |
| 2,600 | ₹265.34773 | ₹6,89,904.10 |