Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRW5245B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRW5245B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5245B-HF |
Description | DIODE ZENER 15V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.63756 | ₹13,912.68 |
| 6,000 | ₹4.15625 | ₹24,937.50 |
| 9,000 | ₹3.91071 | ₹35,196.39 |
| 15,000 | ₹3.63456 | ₹54,518.40 |
| 21,000 | ₹3.47091 | ₹72,889.11 |
| 30,000 | ₹3.31180 | ₹99,354.00 |
| 75,000 | ₹2.96238 | ₹2,22,178.50 |
| 1,50,000 | ₹2.74645 | ₹4,11,967.50 |
| 3,00,000 | ₹2.58591 | ₹7,75,773.00 |







