Fan Blower, Centrifugal (Dual) 12VDC Rectangular - 125mm L x 38mm H Ball 23.1 CFM (0.647m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFB0212HH-F00

DigiKey Part Number
603-1251-ND
Manufacturer
Manufacturer Product Number
SFB0212HH-F00
Description
FAN BLOWER CF 125X45MM 12VDC
Customer Reference
Detailed Description
Fan Blower, Centrifugal (Dual) 12VDC Rectangular - 125mm L x 38mm H Ball 23.1 CFM (0.647m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular - 125mm L x 38mm H
Width
45.00mm
Air Flow
23.1 CFM (0.647m³/min)
Static Pressure
0.643 in H2O (160.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
7.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.267 lb (121.11 g)
Current Rating (Amps)
0.620A
Voltage Range
5.5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.