
H2AXG-10102-S6 | |
|---|---|
DigiKey Part Number | H2AXG-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-S6 |
Description | JUMPER-H1503TR/A3049S/X 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹56.75000 | ₹567.50 |
| 30 | ₹51.43867 | ₹1,543.16 |
| 50 | ₹49.16500 | ₹2,458.25 |
| 100 | ₹46.22960 | ₹4,622.96 |
| 250 | ₹42.61584 | ₹10,653.96 |
| 500 | ₹40.07184 | ₹20,035.92 |
| 1,000 | ₹37.68442 | ₹37,684.42 |
| 2,500 | ₹34.74459 | ₹86,861.48 |
| 5,000 | ₹32.67548 | ₹1,63,377.40 |









