
H2AXG-10108-S6 | |
|---|---|
DigiKey Part Number | H2AXG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-S6 |
Description | JUMPER-H1503TR/A3049S/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹62.15500 | ₹621.55 |
| 30 | ₹56.37767 | ₹1,691.33 |
| 50 | ₹53.88020 | ₹2,694.01 |
| 100 | ₹50.66520 | ₹5,066.52 |
| 250 | ₹46.70856 | ₹11,677.14 |
| 500 | ₹43.92228 | ₹21,961.14 |
| 1,000 | ₹41.30469 | ₹41,304.69 |
| 2,500 | ₹38.08363 | ₹95,209.07 |
| 5,000 | ₹35.81548 | ₹1,79,077.40 |









