
H2AXG-10105-S6 | |
|---|---|
DigiKey Part Number | H2AXG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-S6 |
Description | JUMPER-H1503TR/A3049S/X 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹59.45300 | ₹594.53 |
| 30 | ₹53.92367 | ₹1,617.71 |
| 50 | ₹51.53180 | ₹2,576.59 |
| 100 | ₹48.44740 | ₹4,844.74 |
| 250 | ₹44.66592 | ₹11,166.48 |
| 500 | ₹42.00266 | ₹21,001.33 |
| 1,000 | ₹39.49875 | ₹39,498.75 |
| 2,500 | ₹36.41821 | ₹91,045.53 |
| 5,000 | ₹34.24921 | ₹1,71,246.05 |









