


H3AAG-10103-V4 | |
|---|---|
DigiKey Part Number | H3AAG-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-V4 |
Description | JUMPER-H1507TR/A2015V/H1507TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹60.19800 | ₹601.98 |
| 30 | ₹54.63800 | ₹1,639.14 |
| 50 | ₹52.20280 | ₹2,610.14 |
| 100 | ₹49.08110 | ₹4,908.11 |
| 250 | ₹45.25112 | ₹11,312.78 |
| 500 | ₹42.55060 | ₹21,275.30 |
| 1,000 | ₹40.01500 | ₹40,015.00 |
| 2,500 | ₹36.89346 | ₹92,233.65 |
| 5,000 | ₹34.69632 | ₹1,73,481.60 |









