


H3AXT-10102-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-S8 |
Description | JUMPER-H1506TR/A3048S/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹45.56800 | ₹455.68 |
| 30 | ₹41.31233 | ₹1,239.37 |
| 50 | ₹39.47360 | ₹1,973.68 |
| 100 | ₹37.10670 | ₹3,710.67 |
| 250 | ₹34.21044 | ₹8,552.61 |
| 500 | ₹32.16780 | ₹16,083.90 |
| 1,000 | ₹30.25004 | ₹30,250.04 |
| 2,500 | ₹27.89057 | ₹69,726.43 |
| 5,000 | ₹26.22925 | ₹1,31,146.25 |









