


H3AXT-10104-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-S8 |
Description | JUMPER-H1506TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹47.43200 | ₹474.32 |
| 30 | ₹43.05200 | ₹1,291.56 |
| 50 | ₹41.13240 | ₹2,056.62 |
| 100 | ₹38.67220 | ₹3,867.22 |
| 250 | ₹35.65296 | ₹8,913.24 |
| 500 | ₹33.52832 | ₹16,764.16 |
| 1,000 | ₹31.52855 | ₹31,528.55 |
| 2,500 | ₹29.06919 | ₹72,672.97 |
| 5,000 | ₹27.33760 | ₹1,36,688.00 |









