


H3AXT-10103-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-S8 |
Description | JUMPER-H1506TR/A3048S/X 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹46.50000 | ₹465.00 |
| 30 | ₹42.18233 | ₹1,265.47 |
| 50 | ₹40.29360 | ₹2,014.68 |
| 100 | ₹37.88940 | ₹3,788.94 |
| 250 | ₹34.93356 | ₹8,733.39 |
| 500 | ₹32.84806 | ₹16,424.03 |
| 1,000 | ₹30.89023 | ₹30,890.23 |
| 2,500 | ₹28.48025 | ₹71,200.62 |
| 5,000 | ₹26.78408 | ₹1,33,920.40 |









