C0805X106M010T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.32561
Datasheet

Parametric Equivalent


KEMET
In Stock: 59,105
Unit Price: ₹62.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,890
Unit Price: ₹62.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,945
Unit Price: ₹60.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.98010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.82966
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.37965
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,481
Unit Price: ₹88.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.47014
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,739
Unit Price: ₹86.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 43,907
Unit Price: ₹35.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,371
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 671
Unit Price: ₹18.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹15.87973
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106M010T

DigiKey Part Number
4587-C0805X106M010TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805X106M010T
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.89444₹14,683.32
Manufacturers Standard Package