50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM95-1251AH-50.000MHZ

DigiKey Part Number
2780-ISM95-1251AH-50.000MHZCT-ND - Cut Tape (CT)
2780-ISM95-1251AH-50.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM95-1251AH-50.000MHZ
Description
OSC XO 50MHZ 1.8V CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8WL-50.000MDD-TTXC CORPORATION500887-8WL-50.000MDD-TCT-ND₹149.10000Parametric Equivalent
XO22C1EREHX50M000Vishay Dale3,000541-XO22C1EREHX50M000CT-ND₹85.73000Parametric Equivalent
XO23C1EREHX50M000Vishay Dale3,000541-XO23C1EREHX50M000CT-ND₹85.73000Parametric Equivalent
In-Stock: 294
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹79.67400₹796.74
25₹75.33160₹1,883.29
50₹72.20060₹3,610.03
100₹69.21860₹6,921.86
250₹65.45756₹16,364.39