
ISM95-1251AH-50.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-1251AH-50.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-1251AH-50.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM95-1251AH-50.000MHZ |
Description | OSC XO 50MHZ 1.8V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WL-50.000MDD-T | TXC CORPORATION | 500 | 887-8WL-50.000MDD-TCT-ND | ₹149.10000 | Parametric Equivalent |
| XO22C1EREHX50M000 | Vishay Dale | 3,000 | 541-XO22C1EREHX50M000CT-ND | ₹85.73000 | Parametric Equivalent |
| XO23C1EREHX50M000 | Vishay Dale | 3,000 | 541-XO23C1EREHX50M000CT-ND | ₹85.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹79.67400 | ₹796.74 |
| 25 | ₹75.33160 | ₹1,883.29 |
| 50 | ₹72.20060 | ₹3,610.03 |
| 100 | ₹69.21860 | ₹6,921.86 |
| 250 | ₹65.45756 | ₹16,364.39 |