Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4S0-4GSV8CSJ | |
|---|---|
DigiKey Part Number | 4265-M4S0-4GSV8CSJ-ND |
Manufacturer | |
Manufacturer Product Number | M4S0-4GSV8CSJ |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,436.18000 | ₹32,436.18 |




