CNY75BSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ₹17.68097
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 65
Unit Price: ₹47.52000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ₹20.65654
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY75BSMT&R

DigiKey Part Number
58-CNY75BSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY75BSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
5.5µs, 4µs
Rise / Fall Time (Typ)
3µs, 3.7µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
90V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹20.65654₹20,656.54
2,000₹19.35660₹38,713.20
3,000₹18.68969₹56,069.07
5,000₹17.93532₹89,676.60
7,000₹17.48649₹1,22,405.43
10,000₹17.04847₹1,70,484.70
25,000₹16.08096₹4,02,024.00
50,000₹15.47866₹7,73,933.00
Manufacturers Standard Package