
CNY75BXSMT&R | |
|---|---|
DigiKey Part Number | 58-CNY75BXSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY75BXSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5.5µs, 20µs | |
Rise / Fall Time (Typ) | 3µs, 3.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 90V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.65654 | ₹20,656.54 |
| 2,000 | ₹19.35660 | ₹38,713.20 |
| 3,000 | ₹18.68969 | ₹56,069.07 |
| 5,000 | ₹17.93532 | ₹89,676.60 |
| 7,000 | ₹17.48649 | ₹1,22,405.43 |
| 10,000 | ₹17.04847 | ₹1,70,484.70 |
| 25,000 | ₹16.08096 | ₹4,02,024.00 |
| 50,000 | ₹15.47866 | ₹7,73,933.00 |
