RMC1/10-1003FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.59341
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.41356
Datasheet

Direct


Panasonic Industry
In Stock: 6,69,381
Unit Price: ₹11.18000
Datasheet

Direct


YAGEO
In Stock: 4,67,504
Unit Price: ₹9.45000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.50715
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.70381
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,320
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,77,413
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,952
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,163
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,121
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15,362
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,234
Unit Price: ₹22.36000
Datasheet
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-1003FTP

DigiKey Part Number
2315-RMC1/10-1003FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-1003FTP
Description
RES 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10K1003DTPKamaya Inc.02315-RMC1/10K1003DTPTR-ND₹0.59341Parametric Equivalent
RMC1/10K1003FTPKamaya Inc.02315-RMC1/10K1003FTPTR-ND₹0.41356Parametric Equivalent
ERJ-6ENF1003VPanasonic Industry6,69,381P100KCCT-ND₹11.18000Direct
RC0805FR-07100KLYAGEO4,67,504311-100KCRCT-ND₹9.45000Direct
RGC0805DTC100KStackpole Electronics Inc0RGC0805DTC100K-ND₹3.50715Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.32019₹1,600.95
Manufacturers Standard Package