Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K1003FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K1003FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K1003FTP |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-1003FTP | Kamaya Inc. | 0 | 2315-RMC1/10-1003FTPTR-ND | ₹0.32019 | Parametric Equivalent |
| RMC1/10K1003DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1003DTPTR-ND | ₹0.59341 | Parametric Equivalent |
| ERJ-6ENF1003V | Panasonic Industry | 6,69,381 | P100KCCT-ND | ₹11.18000 | Direct |
| RC0805FR-07100KL | YAGEO | 4,67,504 | 311-100KCRCT-ND | ₹9.45000 | Direct |
| RGC0805DTC100K | Stackpole Electronics Inc | 0 | RGC0805DTC100K-ND | ₹3.50715 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.41356 | ₹2,067.80 |









