C0402C105Z8VACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.92517
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47,723
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,315
Unit Price: ₹45.66000
Datasheet
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C105Z8VACTU

DigiKey Part Number
399-14873-2-ND - Tape & Reel (TR)
399-14873-1-ND - Cut Tape (CT)
399-14873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C105Z8VACTU
Description
CAP CER 1UF 10V Y5V 0402
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C105Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.88500₹138.85
50₹9.98960₹499.48
100₹8.80610₹880.61
500₹6.80630₹3,403.15
1,000₹6.19035₹6,190.35
2,500₹5.54158₹13,853.95
5,000₹5.15095₹25,754.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.82955₹48,295.50
20,000₹4.56504₹91,300.80
30,000₹4.43261₹1,32,978.30
50,000₹4.28581₹2,14,290.50
70,000₹4.19996₹2,93,997.20
1,00,000₹4.11742₹4,11,742.00
Manufacturers Standard Package