C0603C224J5RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.84166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.57996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.35469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.79959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.65407
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.34854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.08214
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,887
Unit Price: ₹15.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,898
Unit Price: ₹16.86000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C224J5RAC7411

DigiKey Part Number
399-C0603C224J5RAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C224J5RAC7411
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J5RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.78787₹37,878.70
Manufacturers Standard Package