10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K8RACTU

DigiKey Part Number
399-C0603X103K8RACTUTR-ND - Tape & Reel (TR)
399-C0603X103K8RACTUCT-ND - Cut Tape (CT)
399-C0603X103K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103K8RACTU
Description
CAP CER 10000PF 10V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.82400₹188.24
50₹13.75420₹687.71
100₹12.20740₹1,220.74
500₹9.60002₹4,800.01
1,000₹8.79583₹8,795.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.59047₹30,361.88
8,000₹7.14282₹57,142.56
12,000₹6.91867₹83,024.04
20,000₹6.67021₹1,33,404.20
28,000₹6.52498₹1,82,699.44
40,000₹6.38529₹2,55,411.60
Manufacturers Standard Package