
C0603X123K5RACTU | |
|---|---|
DigiKey Part Number | 399-20450-2-ND - Tape & Reel (TR) 399-20450-1-ND - Cut Tape (CT) 399-20450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X123K5RACTU |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X123K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.68680 | ₹884.34 |
| 100 | ₹15.77640 | ₹1,577.64 |
| 500 | ₹12.57080 | ₹6,285.40 |
| 1,000 | ₹11.58209 | ₹11,582.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.09857 | ₹40,394.28 |
| 8,000 | ₹9.54749 | ₹76,379.92 |
| 12,000 | ₹9.27154 | ₹1,11,258.48 |
| 20,000 | ₹8.96570 | ₹1,79,314.00 |
| 28,000 | ₹8.78694 | ₹2,46,034.32 |
| 40,000 | ₹8.61491 | ₹3,44,596.40 |