
C0603X152K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X152K2RACTUTR-ND - Tape & Reel (TR) 399-C0603X152K2RACTUCT-ND - Cut Tape (CT) 399-C0603X152K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152K2RACTU |
Description | 1500PF 200V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.76200 | ₹237.62 |
| 50 | ₹17.66800 | ₹883.40 |
| 100 | ₹15.78570 | ₹1,578.57 |
| 500 | ₹12.60992 | ₹6,304.96 |
| 1,000 | ₹11.62961 | ₹11,629.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.15960 | ₹40,638.40 |
| 8,000 | ₹9.10509 | ₹72,840.72 |
| 12,000 | ₹9.06793 | ₹1,08,815.16 |
| 20,000 | ₹9.02553 | ₹1,80,510.60 |
| 28,000 | ₹8.85989 | ₹2,48,076.92 |
| 40,000 | ₹8.68941 | ₹3,47,576.40 |
| 48,000 | ₹8.60866 | ₹4,13,215.68 |
| 96,000 | ₹8.40827 | ₹8,07,193.92 |