0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X154K4RACTU

DigiKey Part Number
399-C0603X154K4RACTUTR-ND - Tape & Reel (TR)
399-C0603X154K4RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X154K4RACTU
Description
CAP CER 0.15UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X154K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.95000₹31.95
10₹18.90200₹189.02
50₹13.87900₹693.95
100₹12.35260₹1,235.26
500₹9.76494₹4,882.47
1,000₹8.96806₹8,968.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.29741₹33,189.64
8,000₹7.19349₹57,547.92
12,000₹6.97874₹83,744.88
20,000₹6.86169₹1,37,233.80
28,000₹6.71771₹1,88,095.88
40,000₹6.57925₹2,63,170.00
48,000₹6.51363₹3,12,654.24
96,000₹6.29266₹6,04,095.36
1,00,000₹6.28090₹6,28,090.00
Manufacturers Standard Package