
C0603X180J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X180J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X180J5GACTUCT-ND - Cut Tape (CT) 399-C0603X180J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X180J5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X180J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.52600 | ₹215.26 |
| 50 | ₹15.82300 | ₹791.15 |
| 100 | ₹14.08970 | ₹1,408.97 |
| 500 | ₹11.16368 | ₹5,581.84 |
| 1,000 | ₹10.26071 | ₹10,260.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.90602 | ₹35,624.08 |
| 8,000 | ₹8.40305 | ₹67,224.40 |
| 12,000 | ₹8.15114 | ₹97,813.68 |
| 20,000 | ₹7.87193 | ₹1,57,438.60 |
| 28,000 | ₹7.70875 | ₹2,15,845.00 |
| 40,000 | ₹7.55175 | ₹3,02,070.00 |