
C0603X104K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X104K8RACTUTR-ND - Tape & Reel (TR) 399-C0603X104K8RACTUCT-ND - Cut Tape (CT) 399-C0603X104K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K8RACTU |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.17120 | ₹908.56 |
| 100 | ₹16.22370 | ₹1,622.37 |
| 500 | ₹12.94168 | ₹6,470.84 |
| 1,000 | ₹11.92967 | ₹11,929.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.41330 | ₹41,653.20 |
| 8,000 | ₹9.84999 | ₹78,799.92 |
| 12,000 | ₹9.56780 | ₹1,14,813.60 |
| 20,000 | ₹9.25509 | ₹1,85,101.80 |
| 28,000 | ₹9.07222 | ₹2,54,022.16 |
| 40,000 | ₹8.89635 | ₹3,55,854.00 |