
C0603X331G5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X331G5HACTUTR-ND - Tape & Reel (TR) 399-C0603X331G5HACTUCT-ND - Cut Tape (CT) 399-C0603X331G5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X331G5HACTU |
Description | CAP CER 0603 330PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X331G5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.44200 | ₹272.10 |
| 100 | ₹4.73380 | ₹473.38 |
| 500 | ₹3.54106 | ₹1,770.53 |
| 1,000 | ₹3.17392 | ₹3,173.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.62691 | ₹10,507.64 |
| 8,000 | ₹2.42388 | ₹19,391.04 |
| 12,000 | ₹2.32235 | ₹27,868.20 |
| 20,000 | ₹2.20981 | ₹44,196.20 |
| 28,000 | ₹2.14408 | ₹60,034.24 |
| 40,000 | ₹2.08082 | ₹83,232.80 |