330 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X331G5HACTU

DigiKey Part Number
399-C0603X331G5HACTUTR-ND - Tape & Reel (TR)
399-C0603X331G5HACTUCT-ND - Cut Tape (CT)
399-C0603X331G5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X331G5HACTU
Description
CAP CER 0603 330PF 50V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X331G5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,158
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹7.73400₹77.34
50₹5.44200₹272.10
100₹4.73380₹473.38
500₹3.54106₹1,770.53
1,000₹3.17392₹3,173.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.62691₹10,507.64
8,000₹2.42388₹19,391.04
12,000₹2.32235₹27,868.20
20,000₹2.20981₹44,196.20
28,000₹2.14408₹60,034.24
40,000₹2.08082₹83,232.80
Manufacturers Standard Package