
C0603X339C5GACTU | |
|---|---|
DigiKey Part Number | 399-20481-2-ND - Tape & Reel (TR) 399-20481-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X339C5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X339C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.89500 | ₹328.95 |
| 50 | ₹24.75020 | ₹1,237.51 |
| 100 | ₹22.25280 | ₹2,225.28 |
| 500 | ₹18.04268 | ₹9,021.34 |
| 1,000 | ₹16.74180 | ₹16,741.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.79025 | ₹59,161.00 |